TDK Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 300Ω impedance at 100 MHz
- RS Stock No.:
- 741-3122
- Mfr. Part No.:
- MMZ1608D301BT
- Manufacturer:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 741-3122
- Mfr. Part No.:
- MMZ1608D301BT
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Package Type | 0603 (1608M) | |
| Impedance at 100 MHz | 300Ω | |
| Current Rating | 300mA | |
| Type | Chip Bead | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Maximum DC Resistance | 0.70Ω | |
| Height | 0.8mm | |
| Application | Signal Line | |
| Series | MMZ | |
| Material | D | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Package Type 0603 (1608M) | ||
Impedance at 100 MHz 300Ω | ||
Current Rating 300mA | ||
Type Chip Bead | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Maximum DC Resistance 0.70Ω | ||
Height 0.8mm | ||
Application Signal Line | ||
Series MMZ | ||
Material D | ||
Related links
- TDK Ferrite Bead (Chip Bead) 470Ω impedance at 100 MHz
- TDK High Current Chip Power Line Bead (Chip Bead) 220Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 22Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 220Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (EMI Suppression) 470Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Bead) 600Ω impedance at 100 MHz
- TDK Ferrite Bead (Chip Bead) 1000Ω impedance at 100 MHz
- TDK Ferrite Bead (Chip Bead), 2 x 1.25 x 0.85mm (0805 (2012M))
