Wurth Elektronik Ferrite Bead 1.1 mm (Surface) (1206) (EMI Suppression), 80 Ω impedance at 100 MHz
- RS Stock No.:
- 787-9979
- Distrelec Article No.:
- 304-36-721
- Mfr. Part No.:
- 742792150
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€2.22
(exc. VAT)
€2.73
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
- Plus 130 unit(s) shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | €0.222 | €2.22 |
| 100 - 490 | €0.194 | €1.94 |
| 500 - 990 | €0.186 | €1.86 |
| 1000 - 3990 | €0.169 | €1.69 |
| 4000 + | €0.151 | €1.51 |
*price indicative
- RS Stock No.:
- 787-9979
- Distrelec Article No.:
- 304-36-721
- Mfr. Part No.:
- 742792150
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 1206 | |
| Impedance at 100 MHz | 80Ω | |
| Packaging | Tape & Reel | |
| Impedance at 500 MHz | 160Ω | |
| Current Rating | 4A | |
| Sub Type | EMI Suppression | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Maximum DC Resistance | 20mΩ | |
| Depth | 1.6mm | |
| Height | 1.1mm | |
| Length | 3.2mm | |
| Application | Suppression Components | |
| Automotive Standard | AEC-Q200 | |
| Material | Ferrite | |
| Series | WE-CBF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 1206 | ||
Impedance at 100 MHz 80Ω | ||
Packaging Tape & Reel | ||
Impedance at 500 MHz 160Ω | ||
Current Rating 4A | ||
Sub Type EMI Suppression | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
Maximum DC Resistance 20mΩ | ||
Depth 1.6mm | ||
Height 1.1mm | ||
Length 3.2mm | ||
Application Suppression Components | ||
Automotive Standard AEC-Q200 | ||
Material Ferrite | ||
Series WE-CBF | ||
- COO (Country of Origin):
- TW

High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
Related links
- Wurth Elektronik Ferrite Bead 1.1 mm (Surface) (1206) (EMI Suppression), 80 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (Surface) (1206) (EMI Suppression), 300 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (Surface) (1206) (EMI Suppression), 1200 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (Surface) (1206) (EMI Suppression), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (Surface) (1206) (Ferrite Bead), 500 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (Surface) (1206) (Ferrite Bead), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (Surface) (1206) (Ferrite Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (Surface) (1206) (High Current), 80 Ω impedance at 100 MHz
