Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (EMI Suppression), 1000 Ω impedance at 100 MHz, 900 Ω impedance at
- RS Stock No.:
- 788-0115
- Distrelec Article No.:
- 304-46-108
- Mfr. Part No.:
- 742841210
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€1.82
(exc. VAT)
€2.24
(inc. VAT)
In Stock
- 9,230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | €0.182 | €1.82 |
| 100 - 490 | €0.164 | €1.64 |
| 500 + | €0.148 | €1.48 |
*price indicative
- RS Stock No.:
- 788-0115
- Distrelec Article No.:
- 304-46-108
- Mfr. Part No.:
- 742841210
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0402 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 1000Ω | |
| Packaging | Tape & Reel | |
| Impedance at 1 GHz | 900Ω | |
| Current Rating | 50mA | |
| Mount Type | Surface | |
| Sub Type | EMI Suppression | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 500μm | |
| Length | 1mm | |
| Maximum DC Resistance | 1.8Ω | |
| Height | 500μm | |
| Standards/Approvals | REACH, RoHS | |
| Application | Suppression Components, High Speed Bus Systems | |
| Automotive Standard | No | |
| Material | Ferrite | |
| Series | WE-CBF HF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0402 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 1000Ω | ||
Packaging Tape & Reel | ||
Impedance at 1 GHz 900Ω | ||
Current Rating 50mA | ||
Mount Type Surface | ||
Sub Type EMI Suppression | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 500μm | ||
Length 1mm | ||
Maximum DC Resistance 1.8Ω | ||
Height 500μm | ||
Standards/Approvals REACH, RoHS | ||
Application Suppression Components, High Speed Bus Systems | ||
Automotive Standard No | ||
Material Ferrite | ||
Series WE-CBF HF | ||
- COO (Country of Origin):
- CN

High-Speed Multilayer Ferrite SMD - WE-CBF HF Series
Excellent anti-EMI properties and low DC resistance
Effective suppression range due internal layout
In comparison to the WE-CBF series, the WE-CBF HF Series has a three times greater impedance at 1GHz
Particularly suited to the suppression of signal lines in the high frequency range
Applications:
Fast data lines: CPU, highspeed bus systems, HDD
Related links
- Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (EMI Suppression) 900 Ω impedance at
- Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (EMI Suppression), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (EMI Suppression) 1300 Ω impedance at
- Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (EMI Suppression), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (EMI Suppression), 60 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (EMI Suppression), 120 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (EMI Suppression), 220 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (SMD EMI Suppression Ferrite) 15 Ω
