Murata Ferrite Bead 800 μm (Solder) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- RS Stock No.:
- 839-0803
- Mfr. Part No.:
- BLM18AG102SH1D
- Manufacturer:
- Murata
Subtotal (1 bag of 100 units)*
€4.40
(exc. VAT)
€5.40
(inc. VAT)
In Stock
- 7,600 unit(s) ready to ship from another location
- Plus 72,000 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €0.044 | €4.40 |
*price indicative
- RS Stock No.:
- 839-0803
- Mfr. Part No.:
- BLM18AG102SH1D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Packaging | Taping | |
| Impedance at 100 MHz | 1000Ω | |
| Current Rating | 450mA | |
| Mount Type | Solder | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 800μm | |
| Depth | 800μm | |
| Length | 1.6mm | |
| Maximum DC Resistance | 500mΩ | |
| Standards/Approvals | AEC-Q200 | |
| Series | BLM18AG | |
| Automotive Standard | AEC-Q200 | |
| Application | General Purpose, EMI Suppression Filter | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Packaging Taping | ||
Impedance at 100 MHz 1000Ω | ||
Current Rating 450mA | ||
Mount Type Solder | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 800μm | ||
Depth 800μm | ||
Length 1.6mm | ||
Maximum DC Resistance 500mΩ | ||
Standards/Approvals AEC-Q200 | ||
Series BLM18AG | ||
Automotive Standard AEC-Q200 | ||
Application General Purpose, EMI Suppression Filter | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP

SMD 0603 Ferrite Filters- BLM18A Series
BLM series ferrite beads from Murata are Ideal for use in circuits with unstable ground lines as they do not require a ground connection. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
This series of ferrite beads are suitable for general use applications.
Related links
- Murata Ferrite Bead 800 μm (Solder) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (Solder) (0603) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 600 μm (Solder) (0603) (Chip Ferrite Bead), 100 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (Solder) (0603) (Chip Ferrite Bead), 2500 Ω impedance at 100 MHz
- Murata Ferrite Bead 600 μm (Solder) (0603) (Chip Ferrite Bead), 30 Ω impedance at 100 MHz
- Murata Ferrite Bead 800 μm (Solder) (0603) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 600 μm (Solder) (0603) (Chip Ferrite Bead) 8.5 Ω impedance at 100 MHz,
- Murata Ferrite Bead 800 μm (Solder) (0603) (Chip Ferrite Bead) 700 Ω impedance at 1 GHz
