Wurth Elektronik Ferrite Bead 1.6 mm (Surface) (1206) (Ferrite Bead), 280 Ω impedance at 100 MHz
- RS Stock No.:
- 863-0876
- Distrelec Article No.:
- 304-38-074
- Mfr. Part No.:
- 74279221281
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 10 units)*
€4.64
(exc. VAT)
€5.71
(inc. VAT)
In Stock
- 1,610 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €0.464 | €4.64 |
*price indicative
- RS Stock No.:
- 863-0876
- Distrelec Article No.:
- 304-38-074
- Mfr. Part No.:
- 74279221281
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 1206 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 280Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 3.5A | |
| Mount Type | Surface | |
| Sub Type | Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Maximum DC Resistance | 35mΩ | |
| Depth | 1.1mm | |
| Application | DC Converter, High Current, Power Supplies | |
| Automotive Standard | AEC-Q200 | |
| Series | WE-MPSB | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 1206 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 280Ω | ||
Packaging Tape & Reel | ||
Current Rating 3.5A | ||
Mount Type Surface | ||
Sub Type Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Height 1.6mm | ||
Length 3.2mm | ||
Maximum DC Resistance 35mΩ | ||
Depth 1.1mm | ||
Application DC Converter, High Current, Power Supplies | ||
Automotive Standard AEC-Q200 | ||
Series WE-MPSB | ||
Material Ferrite | ||
- COO (Country of Origin):
- TW
EMI Multilayer Power Suppression Bead - WE-MPSB Series
Wurth WE-MPSB series Compact SMD suppression bead with high current up to 10.5A
Recommended for reflow soldering
Operating Temperature range: -55°C to +125°C
Very low RDC
Applications in Filter with high inrush current peaks; motor interference suppression; EMI suppression of DC/DC converters and DC power supply; Broadband suppression
Related links
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface) (1206) (Ferrite Bead), 110 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface) (1206) (Ferrite Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface) (1206) (Ferrite Bead), 10 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface), 110 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface), 150 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface) 160 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface) (1806) (EMI Suppression), 850 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface) (1806) (High Current) 120 Ω impedance at 1
