Laird Ferrite Bead 42 mm (Snap-On) 13 mm (5776) (Solid Cylindrical Core), 115 Ω impedance at 25 MHz, 210 Ω impedance at
- RS Stock No.:
- 888-3402
- Distrelec Article No.:
- 301-60-691
- Mfr. Part No.:
- 28A5776-0A2
- Manufacturer:
- Laird
Subtotal (1 unit)*
€8.66
(exc. VAT)
€10.65
(inc. VAT)
Last RS stock
- Final 183 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €8.66 |
*price indicative
- RS Stock No.:
- 888-3402
- Distrelec Article No.:
- 301-60-691
- Mfr. Part No.:
- 28A5776-0A2
- Manufacturer:
- Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird | |
| Product Type | Ferrite Bead | |
| Package Type | 5776 | |
| Impedance at 25 MHz | 115Ω | |
| Impedance at 100 MHz | 210Ω | |
| Packaging | Bulk | |
| Impedance at 300 MHz | 360Ω | |
| Mount Type | Snap-On | |
| Sub Type | Solid Cylindrical Core | |
| Height | 42mm | |
| Depth | 42mm | |
| Maximum DC Resistance | 170Ω | |
| Length | 29.2mm | |
| Standards/Approvals | RoHS, REACH | |
| Diameter | 13mm | |
| Application | EMI Suppression | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Series | Broadband (28) | |
| Select all | ||
|---|---|---|
Brand Laird | ||
Product Type Ferrite Bead | ||
Package Type 5776 | ||
Impedance at 25 MHz 115Ω | ||
Impedance at 100 MHz 210Ω | ||
Packaging Bulk | ||
Impedance at 300 MHz 360Ω | ||
Mount Type Snap-On | ||
Sub Type Solid Cylindrical Core | ||
Height 42mm | ||
Depth 42mm | ||
Maximum DC Resistance 170Ω | ||
Length 29.2mm | ||
Standards/Approvals RoHS, REACH | ||
Diameter 13mm | ||
Application EMI Suppression | ||
Material Ferrite | ||
Automotive Standard No | ||
Series Broadband (28) | ||
Broadband Split/Snap-on Cores
These easy installation ferrite cores are designed to reduce electromagnetic interference from being induced or radiated. They are available in a variety of sizes and suitable for applications from 30MHz to 1GHz. These ferrite cores provide excellent common and differential mode EMO suppression on cable assemblies
Rectangular ferrites are suitable for data cables e.g. telephone or signal lines
Circular ferrites are suitable for mains cables e.g. on photocopying machines, printers and other office equipment
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
Related links
- Qnity Laird Ferrite Bead Solid Cylindrical Core 29.4 mm, For: EMI Suppression 20 mm ID 29.2 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 32.77 mm, For: EMI Suppression 10 mm ID 22.88 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 56.63 mm, For: EMI Suppression 19.5 mm ID 56.64 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 13.72 mm, For: EMI Suppression 5.44 mm ID 13.72 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 21.84 mm, For: EMI Suppression 10 mm ID 22.28 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 21.57 mm, For: EMI Suppression 9.07 mm ID 20.07 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 14.7 mm, For: EMI Suppression 5.44 mm ID 14.71 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 18.75 mm, For: EMI Suppression 6.75 mm ID 18.75 mm OD
