Laird Ferrite Bead 60.96 mm 60.96 mm (2400) (Cylindrical EMI Core), 60 Ω impedance at 25 MHz, 135 Ω impedance at 100
- RS Stock No.:
- 888-3500
- Distrelec Article No.:
- 304-44-561
- Mfr. Part No.:
- 28B2400-000
- Manufacturer:
- Laird
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 888-3500
- Distrelec Article No.:
- 304-44-561
- Mfr. Part No.:
- 28B2400-000
- Manufacturer:
- Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird | |
| Product Type | Ferrite Bead | |
| Package Type | 2400 | |
| Impedance at 25 MHz | 60Ω | |
| Impedance at 100 MHz | 135Ω | |
| Packaging | Bulk | |
| Impedance at 300 MHz | 285Ω | |
| Sub Type | Cylindrical EMI Core | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 12.7mm | |
| Maximum DC Resistance | 170Ω | |
| Standards/Approvals | RoHS, REACH | |
| Length | 12.7mm | |
| Height | 60.96mm | |
| Diameter | 60.96mm | |
| Automotive Standard | No | |
| Series | 28B | |
| Material | Ferrite | |
| Application | EMI Suppression | |
| Select all | ||
|---|---|---|
Brand Laird | ||
Product Type Ferrite Bead | ||
Package Type 2400 | ||
Impedance at 25 MHz 60Ω | ||
Impedance at 100 MHz 135Ω | ||
Packaging Bulk | ||
Impedance at 300 MHz 285Ω | ||
Sub Type Cylindrical EMI Core | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Depth 12.7mm | ||
Maximum DC Resistance 170Ω | ||
Standards/Approvals RoHS, REACH | ||
Length 12.7mm | ||
Height 60.96mm | ||
Diameter 60.96mm | ||
Automotive Standard No | ||
Series 28B | ||
Material Ferrite | ||
Application EMI Suppression | ||
- COO (Country of Origin):
- CN
Broadband Split/Snap-on Cores
These easy installation ferrite cores are designed to reduce electromagnetic interference from being induced or radiated. They are available in a variety of sizes and suitable for applications from 30MHz to 1GHz. These ferrite cores provide excellent common and differential mode EMO suppression on cable assemblies
Rectangular ferrites are suitable for data cables e.g. telephone or signal lines
Circular ferrites are suitable for mains cables e.g. on photocopying machines, printers and other office equipment
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
Related links
- Laird Ferrite Bead 15.88 mm 15.88 mm (0625) (Cylindrical EMI Core) 163 Ω impedance at 100
- Laird Ferrite Bead 13.72 mm (Snap-On) 13.72 mm (0392) (Cylindrical EMI Core) 170 Ω impedance
- Laird Ferrite Bead 15.88 mm 15.88 mm (0625) (Cylindrical EMI Core) 280 Ω impedance at 100
- Laird Ferrite Bead 21.84 mm (Snap-On) 20.07 mm (0640) (Cylindrical EMI Core) 240 Ω impedance
- Laird Ferrite Bead 18.9 mm (Snap-On) 18.15 mm (2025) (Cylindrical EMI Core) 320 Ω impedance
- Laird Ferrite Bead 14.27 mm 14.27 mm (0562) (Cylindrical EMI Core) 294 Ω impedance at 100
- Laird Ferrite Bead 17.42 mm 17.42 mm (0686) (Cylindrical EMI Core) 242 Ω impedance at 100
- Laird Ferrite Bead 9.53 mm 9.53 mm (0375) (Cylindrical EMI Core) 154 Ω impedance at 100 MHz,
