Fair-Rite Ferrite Core 9.2 mm 26.3 mm
- RS Stock No.:
- 255-5063
- Mfr. Part No.:
- 0443665806
- Manufacturer:
- Fair-Rite
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€2.10
(exc. VAT)
€2.58
(inc. VAT)
In Stock
- 238 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.10 | - |
| 10 - 24 | €2.04 | 2% |
| 25 - 49 | €1.86 | 11% |
| 50 - 99 | €1.55 | 26% |
| 100 + | €1.07 | 49% |
*price indicative
- RS Stock No.:
- 255-5063
- Mfr. Part No.:
- 0443665806
- Manufacturer:
- Fair-Rite
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
| Brand | Fair-Rite | |
| Sub Type | Ferrite Core | |
| Product Type | Ferrite Core | |
| Minimum Frequency | 25MHz | |
| Material | 43 Material | |
| Diameter | 9.2mm | |
| Height | 26.3mm | |
| Impedance | 21Ω | |
| Maximum Frequency | 300MHz | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Ferrite Core | ||
Product Type Ferrite Core | ||
Minimum Frequency 25MHz | ||
Material 43 Material | ||
Diameter 9.2mm | ||
Height 26.3mm | ||
Impedance 21Ω | ||
Maximum Frequency 300MHz | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- CN
The Fair-Rite round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (0.100) to 25.4 mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region.
The polypropylene cases are meeting the RoHS restrictions of hazardous substances
The case have a flammability rating of UL 94 V-0