Fair-Rite Ferrite Core 4.9 mm 38.2 mm
- RS Stock No.:
- 255-5091
- Mfr. Part No.:
- 0461164951
- Manufacturer:
- Fair-Rite
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€3.12
(exc. VAT)
€3.84
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
- Plus 588 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.12 | - |
| 10 - 24 | €3.05 | 2% |
| 25 - 49 | €2.86 | 8% |
| 50 - 99 | €2.48 | 20% |
| 100 + | €1.96 | 37% |
*price indicative
- RS Stock No.:
- 255-5091
- Mfr. Part No.:
- 0461164951
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Ferrite Core | |
| Product Type | Ferrite Core | |
| Minimum Frequency | 200MHz | |
| Material | 46 Material | |
| Diameter | 4.9mm | |
| Maximum Frequency | 1000MHz | |
| Impedance | 203Ω | |
| Height | 38.2mm | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Ferrite Core | ||
Product Type Ferrite Core | ||
Minimum Frequency 200MHz | ||
Material 46 Material | ||
Diameter 4.9mm | ||
Maximum Frequency 1000MHz | ||
Impedance 203Ω | ||
Height 38.2mm | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (0.100) to 25.4 mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region.
The polypropylene cases are meeting the RoHS restrictions of hazardous substances
The case have a flammability rating of UL 94 V-0
