Fair-Rite Ferrite Core 4.1 mm 23 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.00

(exc. VAT)

€2.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 760 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.00
10 - 24€1.54
25 - 49€1.45
50 - 99€1.26
100 +€1.03

*price indicative

RS Stock No.:
255-5095
Mfr. Part No.:
0461178181
Manufacturer:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Product Type

Ferrite Core

Sub Type

Ferrite Core

Minimum Frequency

200MHz

Material

61 Material

Diameter

4.1mm

Maximum Frequency

1000MHz

Height

23mm

Impedance

106Ω

Standards/Approvals

UL, RoHS

COO (Country of Origin):
CN
The Fair-Rite round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (0.100) to 25.4 mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region.

The polypropylene cases are meeting the RoHS restrictions of hazardous substances

The case have a flammability rating of UL 94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy