Fair-Rite 22 piece Sample Seal
- RS Stock No.:
- 764-297
- Mfr. Part No.:
- 0PM77SP100S
- Manufacturer:
- Fair-Rite
Image representative of range
Get a bulk buy discount
Add 10 more to save 34%
View bulk pricing optionsSubtotal (1 unit)*
€19.42
(exc. VAT)
€23.89
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €19.42 | - |
| 10 - 21 | €12.68 | 34% |
| 22 + | €12.29 | 36% |
*price indicative
- RS Stock No.:
- 764-297
- Mfr. Part No.:
- 0PM77SP100S
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Seal | |
| Number of Pieces | 22 | |
| Kit Type | Sample | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Seal | ||
Number of Pieces 22 | ||
Kit Type Sample | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The FAir-Rite sintered ferrite powder is designed for various applications such as experimentation and inductance tuning, providing flexibility in diverse settings where Air may already exist.
Contains free space between particles, enhancing its usage in air-prone areas
Offers a selection of materials MADE from the same base as solid ferrite components
Ideal for experimental and production applications, despite not matching solid ferrite performance
Available in 100μm size with a convenient packaging option of 100g for samples
