Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite, For: Multiconductor Wire, Coaxial Cable, Wire, Wrapping
- RS Stock No.:
- 332-400
- Mfr. Part No.:
- 74270198
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 15 units)*
€90.71
(exc. VAT)
€111.57
(inc. VAT)
Temporarily out of stock
- 15 unit(s) shipping from 07 December 2026
- Plus 30 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 15 - 135 | €6.047 | €90.71 |
| 150 + | €5.745 | €86.18 |
*price indicative
- RS Stock No.:
- 332-400
- Mfr. Part No.:
- 74270198
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | EMI Suppression Toroidal Ferrite | |
| Product Type | Ferrite Ring | |
| Impedance | 97Ω | |
| Application | Multiconductor Wire, Coaxial Cable, Wire, Wrapping Cable | |
| Material | 4W1500 | |
| Outside Diameter | 33.4mm | |
| Standards/Approvals | REACh Approval Conform or declared ((EC)1907/2006), RoHS Approval (2011/65/EU&2015/863) | |
| Series | WE-TOF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type EMI Suppression Toroidal Ferrite | ||
Product Type Ferrite Ring | ||
Impedance 97Ω | ||
Application Multiconductor Wire, Coaxial Cable, Wire, Wrapping Cable | ||
Material 4W1500 | ||
Outside Diameter 33.4mm | ||
Standards/Approvals REACh Approval Conform or declared ((EC)1907/2006), RoHS Approval (2011/65/EU&2015/863) | ||
Series WE-TOF | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik EMI Suppression Toroidal Ferrite is designed for effective noise suppression in high-frequency applications. It provides high impedance Value and ensuring effective reduction of electromagnetic interference.
Operating temperature is -25 degree Celsius to 1225 degree Celsius
RoHS compliant
Halogen Free and REACH approved
Related links
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite Coaxial Cable Wrapping
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 20 mm Wrapping Cable
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 6 mm Multiconductor Wire, Coaxial
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 16 mm Wire
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 14.5 mm Wire
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 8 mm Multiconductor Wire
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 6.35 mm Wrapping Cable
- Wurth Elektronik Ferrite Ring EMI Suppression Axial Ferrite Bead 20.5 mm Coaxial Cable
