Wurth Elektronik Ferrite Sleeve
- RS Stock No.:
- 332-415
- Mfr. Part No.:
- 782013100280
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 640 more to save €37.12
View bulk pricing optionsSubtotal (1 tray of 64 units)*
€74.18
(exc. VAT)
€91.26
(inc. VAT)
In Stock
- 384 unit(s) ready to ship from another location
- Plus 384 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 64 - 576 | €1.159 | €74.18 | - |
| 640 + | €1.101 | €70.46 | €37.12 |
*price indicative
- RS Stock No.:
- 332-415
- Mfr. Part No.:
- 782013100280
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Sleeve | |
| Standards/Approvals | Halogen Free JEDEC JS709B, Automotive Released, 863, EU&2015, RoHS 2011, 2006, Component Qualification AEC-Q200 Grade 0, REACH or declared EC1907, Halogen Free IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Sleeve | ||
Standards/Approvals Halogen Free JEDEC JS709B, Automotive Released, 863, EU&2015, RoHS 2011, 2006, Component Qualification AEC-Q200 Grade 0, REACH or declared EC1907, Halogen Free IEC 61249-2-21 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Axial EMI Suppression Ferrite is a high-performance component designed to supress electromagnetic interference in axial cable assemblies. With a robust ferrite material and compatibility with cables it ensures reliable noise suppression for automotive and high-frequency applications.
Suitable for storage under less than 40 degree Celsius and less than 5 percent humidity
RoHS compliant
Halogen Free and REACH approved
Related links
- Wurth Elektronik Ferrite Sleeve
- Wurth Elektronik Ferrite Sleeve 7.93 mm 7.93 mm (EMI Suppression Axial Ferrite Bead) 459 Ω
- Wurth Elektronik Ferrite Sleeve for use with EMI Suppression
- Wurth Elektronik Ferrite Ferrite Sleeve Fixed 0.8 mm 17 mm
- Wurth Elektronik 4W1500 Ferrite Sleeve Fixed 1.1 mm 18.8 mm
- Wurth Elektronik Openable Apertures: 1 Key 20 mm 30 mm 40 mm, For External Power
- Wurth Elektronik Ferrite Ferrite Sleeve, 20 max. wires 0.8 mm 28 mm
- Wurth Elektronik Ferrite Ferrite Sleeve Fixed 1.1 mm 18.8 mm
