Wurth Elektronik Ferrite Bead 13 mm 13 mm (EMI Suppression Axial Ferrite Bead), 127 Ω impedance at 25 MHz, 218 Ω
- RS Stock No.:
- 332-428
- Mfr. Part No.:
- 742700790
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 2 units)*
€11.71
(exc. VAT)
€14.404
(inc. VAT)
In Stock
- Plus 146 unit(s) shipping from 04 May 2026
- Plus 60 unit(s) shipping from 08 May 2026
- Plus 60 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 + | €5.855 | €11.71 |
*price indicative
- RS Stock No.:
- 332-428
- Mfr. Part No.:
- 742700790
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 127Ω | |
| Impedance at 100 MHz | 218Ω | |
| Sub Type | EMI Suppression Axial Ferrite Bead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| Depth | 26mm | |
| Height | 13mm | |
| Length | 28.5mm | |
| Diameter | 13mm | |
| Series | WE-AFB-EMI | |
| Material | 7W850 | |
| Automotive Standard | No | |
| Application | Wrapping Cable, Wire, Multiconductor Wire, Coaxial Cable | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 127Ω | ||
Impedance at 100 MHz 218Ω | ||
Sub Type EMI Suppression Axial Ferrite Bead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
Depth 26mm | ||
Height 13mm | ||
Length 28.5mm | ||
Diameter 13mm | ||
Series WE-AFB-EMI | ||
Material 7W850 | ||
Automotive Standard No | ||
Application Wrapping Cable, Wire, Multiconductor Wire, Coaxial Cable | ||
The Wurth Elektronik EMI Suppression Axial Ferrite Bead is a versatile noise-suppression solution for high-frequency applications. It offers effective EMI reduction through its robust ferrite material, with high impedance across multiple frequencies.
Evaluated with AWG26
RoHS compliant
Halogen Free and REACH approved
Operating temperature is -25 degree Celsius to 125 degree Celsius
Related links
- Wurth Elektronik Ferrite Bead 13 mm 13 mm (EMI Suppression Axial Ferrite Bead) 218 Ω
- Wurth Elektronik Ferrite Bead 4.8 mm 4.8 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 5 mm 5 mm (EMI Suppression Axial Ferrite Bead) 173 Ω impedance
- Wurth Elektronik Ferrite Bead 8.2 mm 8.2 mm (EMI Suppression Axial Ferrite Bead) 186 Ω
- Wurth Elektronik Ferrite Bead 9.5 mm 9.5 mm (EMI Suppression Axial Ferrite Bead) 93 Ω
- Wurth Elektronik Ferrite Bead 3.55 mm 3.55 mm (EMI Suppression Axial Ferrite Bead) 297 Ω
- Wurth Elektronik Ferrite Bead 3.55 mm 3.55 mm (EMI Suppression Axial Ferrite Bead) 178 Ω
- Wurth Elektronik Ferrite Bead 6.3 mm 6.3 mm (EMI Suppression Axial Ferrite Bead) 162 Ω
