Wurth Elektronik Ferrite Bead 3.55 mm 3.55 mm (EMI Suppression Axial Ferrite Bead), 228 Ω impedance at 25 MHz, 297 Ω

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 bag of 5 units)*

€2.46

(exc. VAT)

€3.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 690 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 45€0.492€2.46-
50 +€0.468€2.344%

*price indicative

RS Stock No.:
332-459
Mfr. Part No.:
74270038
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Impedance at 25 MHz

228Ω

Packaging

Tray & Carton

Impedance at 100 MHz

297Ω

Sub Type

EMI Suppression Axial Ferrite Bead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Depth

12mm

Standards/Approvals

Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863)

Length

25mm

Height

3.55mm

Diameter

3.55mm

Series

WE-AFB EMI

Automotive Standard

No

Material

4W1500

Application

Coaxial Cable, Multiconductor Wire, Wire, Wrapping Cable

COO (Country of Origin):
TW
The Wurth Elektronik EMI Suppression Axial Ferrite Bead is a versatile noise-suppression solution for high-frequency applications. It offers effective EMI reduction through its robust ferrite material, with high impedance across multiple frequencies.

Evaluated with AWG26

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -25 degree Celsius to 125 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy