Fair-Rite Ferrite Core Cable Core 7.25 mm, For: Suppression Application 1.9 mm ID 4.2 mm OD
- RS Stock No.:
- 734-608
- Mfr. Part No.:
- 2868002402
- Manufacturer:
- Fair-Rite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.54
(exc. VAT)
€0.66
(inc. VAT)
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €0.54 |
| 25 - 99 | €0.47 |
| 100 - 499 | €0.34 |
| 500 - 999 | €0.25 |
| 1000 + | €0.24 |
*price indicative
- RS Stock No.:
- 734-608
- Mfr. Part No.:
- 2868002402
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Core | |
| Sub Type | Cable Core | |
| Application | Suppression Application | |
| Minimum Frequency | 25MHz | |
| Material | Nickel Zinc | |
| Maximum Frequency | 250MHz | |
| Height | 7.25mm | |
| Inside Diameter | 1.9mm | |
| Outside Diameter | 4.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Core | ||
Sub Type Cable Core | ||
Application Suppression Application | ||
Minimum Frequency 25MHz | ||
Material Nickel Zinc | ||
Maximum Frequency 250MHz | ||
Height 7.25mm | ||
Inside Diameter 1.9mm | ||
Outside Diameter 4.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Fair-Rite Multi-aperture Core is a high performance NiZn ferrite component designed for Advanced suppression and broadband transformer applications. Engineered for exceptional stability this core is Ideal for use in antennas and airbag safety systems to prevent accidental activation.
Burnished surface finish supplied as standard on all units
Versatile design suitable for balance to unbalance applications
Sensitive to excessive mechanical stress and strong magnetic fields
Related links
- Fair-Rite Ferrite Core Cable Core 13.8 mm, For: Suppression Application 4.05 mm ID 7.85 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 7.25 mm ID 14.3 mm OD
- Fair-Rite Ferrite Core Round Cable Core 6.35 mm, For: EMI Suppression 7.9 mm ID 12.7 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 12.8 mm ID 25.9 mm OD
- Fair-Rite Ferrite Bead Round Cable Core 14.3 x 6.35 x 28.6mm
- Fair-Rite Ferrite Core 12.7 mm (Round Cable Core)
- Fair-Rite Ferrite Core 28.6 mm 25.9 mm (Round Cable Core), 30 Ω impedance at 100 MHz
- Fair-Rite Ferrite Core Round Cable Core 50.8 mm, For: EMI Suppression 10.15 mm ID 18.7 mm OD
