TDK Ferrite Ring Toroid Core 4.75 mm, For: Emc Component, General Electronics, Automotive Electronics 5.25 mm ID 10.8 mm
- RS Stock No.:
- 170-1363
- Mfr. Part No.:
- B64290L0038X087
- Manufacturer:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-1363
- Mfr. Part No.:
- B64290L0038X087
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Ferrite Ring | |
| Sub Type | Toroid Core | |
| Application | Emc Component, General Electronics, Automotive Electronics | |
| Material | N87 | |
| Height | 4.75mm | |
| Inside Diameter | 5.25mm | |
| Outside Diameter | 10.8mm | |
| Series | B64290L0038 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Ferrite Ring | ||
Sub Type Toroid Core | ||
Application Emc Component, General Electronics, Automotive Electronics | ||
Material N87 | ||
Height 4.75mm | ||
Inside Diameter 5.25mm | ||
Outside Diameter 10.8mm | ||
Series B64290L0038 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.
Related links
- TDK Ferrite Ring Toroid Core 4.75 mm General Electronics, Automotive Electronics 5.25 mm ID 10.8 mm
- TDK Ferrite Ring Toroid Core 8.1 mm General Electronics, Automotive Electronics 8.95 mm ID 21.2 mm
- TDK Ferrite Ring Toroid Core 7.3 mm General Electronics, Automotive Electronics 8.5 mm ID 17.2 mm
- TDK Ferrite Ring Toroid Core 5.95 mm Emc Component, General Electronics 6.5 mm ID 13.6 mm
- TDK Ferrite Ring Ferrite Core 4.75 mm 5.05 mm ID 10.8 mm OD
- TDK Ferrite Ring Toroid Core 1.61 mm Automotive Electronics, Emc Component 2.41 mm ID 4.01 mm
- TDK Ferrite Ring Toroid Core 11 mm Automotive Electronics, Emc Component 13.5 mm ID 26.6 mm
- TDK Ferrite Ring Toroid Core 2.51 mm Automotive Electronics, Emc Component 3.81 mm ID 6.31 mm
