TDK Ferrite Ring Toroid Core 11 mm, For: General Electronics, Automotive Electronics, Emc Component 13.5 mm ID 26.6 mm

Subtotal (1 reel of 500 units)*

€290.50

(exc. VAT)

€357.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.581€290.50

*price indicative

RS Stock No.:
170-1370
Mfr. Part No.:
B64290L0618X027
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Ferrite Ring

Sub Type

Toroid Core

Application

General Electronics, Automotive Electronics, Emc Component

Material

N37

Height

11mm

Inside Diameter

13.5mm

Outside Diameter

26.6mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ

Coated Ring Cores B64290


EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy