Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-5173
- Mfr. Part No.:
- 5943001301
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is MADE from 43 Material and has diameter of 25.4mm.
Ring material 43
The overall dimensions of ring is 25.4 x 15.5 x 6.35mm
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Pulse Common Mode Filter,
- Fair-Rite Ferrite Core Bead 12.7 mm, For: Suppression Components 1.3 mm ID 3.5 mm OD
- Fair-Rite Ferrite Ring Toroid Core 6.35 mm 13.2 mm ID 21 mm OD
- Fair-Rite 61 piece Ferrite Kit
- Fair-Rite Ferrite Core
- Fair-Rite Ferrite Core 0.75 mm 7.5 mm
- Fair-Rite Ferrite Core 12.7 mm 32.5 mm
- Fair-Rite Ferrite Core 19.2 mm 28.62 mm
