Fair-Rite Ferrite Ring Ferrite Ring 3.3 mm, For: Pulse, Common Mode Filter, Ground Fault Interrupter, Broadband

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€2.18

(exc. VAT)

€2.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 620 unit(s) shipping from 09 November 2026
  • Plus 4,000 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€0.436€2.18-
50 - 120€0.418€2.094%
125 - 495€0.372€1.8614%
500 - 2495€0.29€1.4533%
2500 +€0.248€1.2443%

*price indicative

RS Stock No.:
255-5235
Mfr. Part No.:
5977000201
Manufacturer:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Sub Type

Ferrite Ring

Product Type

Ferrite Ring

Application

Pulse, Common Mode Filter, Ground Fault Interrupter, Broadband Transformer, Power Input Filter

Material

77 Material

Height

3.3mm

Inside Diameter

4.75mm

Outside Diameter

9.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Fair-Rite toroid ferrite ring. It is made from 77 Material and has diameter of 9.5mm.

Ring material 77

The overall dimensions of ring is 9.5 x 4.75 x 3.3mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy