Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm, For: Broadband Transformer, Power Input Filter, Pulse, Common Mode Filter,
- RS Stock No.:
- 255-5239
- Mfr. Part No.:
- 5977000601
- Manufacturer:
- Fair-Rite
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.30
(exc. VAT)
€7.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.26 | €6.30 |
| 50 - 120 | €1.228 | €6.14 |
| 125 - 245 | €1.144 | €5.72 |
| 250 - 495 | €1.00 | €5.00 |
| 500 + | €0.768 | €3.84 |
*price indicative
- RS Stock No.:
- 255-5239
- Mfr. Part No.:
- 5977000601
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Ring | |
| Sub Type | Ferrite Ring | |
| Application | Broadband Transformer, Power Input Filter, Pulse, Common Mode Filter, Ground Fault Interrupter | |
| Material | 77 Material | |
| Height | 6.35mm | |
| Inside Diameter | 13.2mm | |
| Outside Diameter | 21mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Ring | ||
Sub Type Ferrite Ring | ||
Application Broadband Transformer, Power Input Filter, Pulse, Common Mode Filter, Ground Fault Interrupter | ||
Material 77 Material | ||
Height 6.35mm | ||
Inside Diameter 13.2mm | ||
Outside Diameter 21mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 77 Material and has diameter of 21mm.
Ring material 77
The overall dimensions of ring is 21 x 13.2 x 6.35mm
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Power Input Filter Common Mode Filter,
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Pulse Common Mode Filter,
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Pulse Ground Fault
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Power Input Filter Ground Fault
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Pulse Power Input Filter,
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Broadband Transformer Common Mode Filter,
- Fair-Rite Ferrite Ring Ferrite Ring 11.9 mm Ground Fault Interrupter Common Mode
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Pulse Power Input
