Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm, For: Power Input Filter, Common Mode Filter, Broadband Transformer, Ground
- RS Stock No.:
- 255-5244
- Mfr. Part No.:
- 5977003801
- Manufacturer:
- Fair-Rite
Subtotal (1 box of 100 units)*
€466.80
(exc. VAT)
€574.20
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €4.668 | €466.80 |
*price indicative
- RS Stock No.:
- 255-5244
- Mfr. Part No.:
- 5977003801
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Ring | |
| Sub Type | Ferrite Ring | |
| Application | Power Input Filter, Common Mode Filter, Broadband Transformer, Ground Fault Interrupter, Pulse | |
| Material | 77 Material | |
| Height | 12.7mm | |
| Inside Diameter | 35.55mm | |
| Outside Diameter | 61mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Ring | ||
Sub Type Ferrite Ring | ||
Application Power Input Filter, Common Mode Filter, Broadband Transformer, Ground Fault Interrupter, Pulse | ||
Material 77 Material | ||
Height 12.7mm | ||
Inside Diameter 35.55mm | ||
Outside Diameter 61mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 77 Material and has diameter of 61mm.
Ring material 77
The overall dimensions of ring is 61 x 35.55 x 12.7mm
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Common Mode Filter Ground
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 9.5 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 7.5 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Broadband Transformer Power Input Filter,
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Broadband Transformer Common Mode Filter,
