Essentra Ferrite Ring 28.57 mm, For Wire Assembly, TV
- RS Stock No.:
- 257-4553
- Mfr. Part No.:
- RRH285-138-286-K5B
- Manufacturer:
- Essentra
Image representative of range
Bulk discount available
Subtotal (1 pack of 5 units)*
€47.69
(exc. VAT)
€58.66
(inc. VAT)
Temporarily out of stock
- 105 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €9.538 | €47.69 |
| 50 - 95 | €8.966 | €44.83 |
| 100 - 195 | €8.296 | €41.48 |
| 200 - 395 | €7.954 | €39.77 |
| 400 + | €7.754 | €38.77 |
*price indicative
- RS Stock No.:
- 257-4553
- Mfr. Part No.:
- RRH285-138-286-K5B
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Ferrite Ring | |
| Sub Type | Ferrite Core | |
| Application | Wire Assembly, TV | |
| Material | K5B | |
| External Height | 28.57mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Ferrite Ring | ||
Sub Type Ferrite Core | ||
Application Wire Assembly, TV | ||
Material K5B | ||
External Height 28.57mm | ||
Standards/Approvals No | ||
RRH Series
Use as a filter for common mode interferences
For common mode and power signal insertion losses
Make sure you have the right impedance for the frequency when you select your ferrite core
Related links
- Essentra TV
- Essentra Wire Assembly
- Essentra Apertures: 1 Wire Assembly
- Essentra Ferrite Ring Toroid Core 8 mm, For: Multi-Turn Suppression Core 10.20 mm ID 14.5 mm OD
- Essentra Ferrite Ring Ferrite Core 14.5 mm, For: Filtering 5 mm ID 9.5 mm OD
- Essentra Ferrite Ring Toroid Core 16 mm, For: Multi-Turn Suppression Core 8.2 mm ID 16.5 mm OD
- Essentra Ferrite Ring Toroid Core 12 mm, For: Multi-Turn Suppression Core 15 mm ID 25 mm OD
- Essentra Ferrite Ring Toroid Core 10 mm, For: Multi-Turn Suppression Core 10.2 mm ID 20.5 mm OD
