Essentra Ferrite Ring Toroid Core 16 mm, For: Multi-Turn Suppression Core 8.2 mm ID 16.5 mm OD
- RS Stock No.:
- 257-4418
- Mfr. Part No.:
- RT165-082-160-K5B
- Manufacturer:
- Essentra
Image representative of range
Get a bulk buy discount
Add 75 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.79
(exc. VAT)
€13.27
(inc. VAT)
In Stock
- Plus 210 unit(s) shipping from 23 November 2026
- Plus 360 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 70 | €2.158 | €10.79 | - |
| 75 - 245 | €1.894 | €9.47 | 12% |
| 250 - 495 | €1.846 | €9.23 | 14% |
| 500 - 1245 | €1.68 | €8.40 | 22% |
| 1250 + | €1.528 | €7.64 | 29% |
*price indicative
- RS Stock No.:
- 257-4418
- Mfr. Part No.:
- RT165-082-160-K5B
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Ferrite Ring | |
| Sub Type | Toroid Core | |
| Minimum Frequency | 25MHz | |
| Application | Multi-Turn Suppression Core | |
| Material | K5B | |
| Maximum Frequency | 100MHz | |
| Height | 16mm | |
| Inside Diameter | 8.2mm | |
| Outside Diameter | 16.5mm | |
| Standards/Approvals | No | |
| Series | RT | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Ferrite Ring | ||
Sub Type Toroid Core | ||
Minimum Frequency 25MHz | ||
Application Multi-Turn Suppression Core | ||
Material K5B | ||
Maximum Frequency 100MHz | ||
Height 16mm | ||
Inside Diameter 8.2mm | ||
Outside Diameter 16.5mm | ||
Standards/Approvals No | ||
Series RT | ||
- COO (Country of Origin):
- TW
RT Series
Use as a filter for common-mode interference and for common mode and power signal insertion losses. Make sure you have the right impedance for the frequency when you select your ferrite core.
For one or more coils. Especially suited for wires, coaxial cables, twisted pairs and multi-core cables.
Related links
- Essentra Ferrite Ring Toroid Core 12 mm, For: Multi-Turn Suppression Core 15 mm ID 25 mm OD
- Essentra Ferrite Ring Toroid Core 8 mm, For: Multi-Turn Suppression Core 10.2 mm ID 14.5 mm OD
- Essentra Ferrite Ring Toroid Core 10 mm, For: Multi-Turn Suppression Core 10.2 mm ID 20.5 mm OD
- Essentra Ferrite Ring Toroid Core 8 mm, For: Multi-Turn Suppression Core 19 mm ID 31 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 13 mm, For: EMI Suppression 8 mm ID 16.5 mm OD
- Essentra Apertures: 1 7 mm 13 mm, For Multi-Turn Suppression Core
- Essentra Ferrite Ring 16 mm Wire Assembly
- Essentra Ferrite Ring Toroid Core, 31.5 x 19.3 x 8mm
