Fair-Rite Ferrite Ring EMI Suppression, For: EMI Suppression, 3.5 x 1.3 x 6mm
- RS Stock No.:
- 467-3157
- Mfr. Part No.:
- 2673000301
- Manufacturer:
- Fair-Rite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 467-3157
- Mfr. Part No.:
- 2673000301
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Type | EMI Suppression | |
| Dimensions | 3.5 x 1.3 x 6mm | |
| Application | EMI Suppression | |
| Material | 73 Material | |
| Diameter | 3.5mm | |
| Height | 6mm | |
| Inner Diameter | 1.3mm | |
| Outer Diameter | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Type EMI Suppression | ||
Dimensions 3.5 x 1.3 x 6mm | ||
Application EMI Suppression | ||
Material 73 Material | ||
Diameter 3.5mm | ||
Height 6mm | ||
Inner Diameter 1.3mm | ||
Outer Diameter 3.5mm | ||
RoHS Status: Not Applicable
Related links
- 3.5 x 1.3 x 12.7mm Fair-Rite Ferrite Core
- 3.5 x 1.3 x 3.25mm Fair-Rite Ferrite Core
- Fair-Rite Ferrite Ring Round Cable Core 50.8 mm, For: EMI Suppression 25.4 mm ID 50.8 mm OD
- Fair-Rite Ferrite Bead Round Cable Core 14.3 x 6.35 x 28.6mm
- Fair-Rite Ferrite Core EMI Suppression 12.7 mm, For: EMI Suppression 2.95 mm ID 6.35 mm OD
- Fair-Rite Ferrite Core Round Cable Core 12.7 mm, For: EMI Suppression 35.55 mm ID 61 mm OD
- Fair-Rite Ferrite Core Round Cable Core 6.35 mm, For: EMI Suppression 7.9 mm ID 12.7 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: EMI Suppression 9.5 mm ID 17.4 mm OD
