Wurth Elektronik Ferrite Ring Ferrite Core 50.8 mm, For: General Electronics 11.5 mm ID 19 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.94

(exc. VAT)

€4.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 292 unit(s) shipping from 09 November 2026
  • Plus 281 unit(s) shipping from 16 November 2026
  • Plus 120 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.94
10 - 99€3.64
100 - 499€3.17
500 - 999€2.94
1000 +€2.81

*price indicative

RS Stock No.:
617-1259
Distrelec Article No.:
158-55-348
Mfr. Part No.:
74270057
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Ring

Sub Type

Ferrite Core

Application

General Electronics

Minimum Frequency

25MHz

Material

Ferrite

Maximum Frequency

100MHz

Height

50.8mm

Inside Diameter

11.5mm

Outside Diameter

19mm

Standards/Approvals

RoHS, REACH

Series

WE-AFB

Wurth Elektronik WE-AFB Series Ferrite Ring, 50.8mm Height, Ferrite - 74270057


This ferrite ring is a toroidal ferrite core designed for general electronic use where suppression of electromagnetic interference is required. It operates across a controlled high-frequency band and is intended for insertion around single or multiple conductors to reduce noise. The component is supplied in a ferrite composition suitable for common EMI mitigation roles within electronic assemblies.

Features and Benefits:


• Minimum usable frequency supports higher-frequency suppression
• Maximum usable frequency allows targeting mid-range EMI attenuation
• Compliant with chemical restriction standards for material safety
• Toroidal form enables straightforward cable or wire placement
• Solid ferrite composition provides consistent magnetic behaviour

Applications


• Suitable for choke use in cable suppression assemblies
• Used with signal wiring to reduce 25 to 100MHz interference
• Ideal for incorporation into General Electronics modules
• Can be used for 100MHz filtering in high-frequency circuits
• Appropriate for inline ferrite bead ring implementations

What are the inner and outer mounting clearances required?


The part provides an internal aperture of 11.5mm and an external diameter of 19mm for conductor routing and clearance considerations.

Which frequency range should be targeted for suppression?


Use it for interference control in the 25MHz to 100MHz band where ferrite impedance is effective.

What standards relate to material restrictions and handling?


The component meets RoHS and REACH directives concerning restricted substances and chemical compliance.

How is the component typically oriented around cables?


The toroidal shape allows cables to be passed through the centre to form a choke without additional fastenings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy