Wurth Elektronik Openable, Diameter 27 mm Ferrite Sleeve, Apertures: 1 Key 20 mm 44 mm 55 mm, For Internal, External
- RS Stock No.:
- 163-3994
- Mfr. Part No.:
- 7427155
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 60 more to save €15.12
View bulk pricing optionsSubtotal (1 box of 30 units)*
€189.36
(exc. VAT)
€232.92
(inc. VAT)
In Stock
- 990 unit(s) ready to ship from another location
- Plus 480 unit(s) shipping from 21 December 2026
- Plus 90 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 30 - 30 | €6.312 | €189.36 | - |
| 60 + | €6.06 | €181.80 | €15.12 |
*price indicative
- RS Stock No.:
- 163-3994
- Mfr. Part No.:
- 7427155
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | STAR-RING | |
| Product Type | Ferrite Sleeve | |
| Sub Type | Snap Ferrite | |
| Application | Internal, External Power Cables, Cable, Midget Blind Rivet | |
| Material | 4W620 | |
| Key | Yes | |
| Impedance at 25 MHz | 54Ω | |
| Openable | Yes | |
| Impedance at 100 MHz | 112Ω | |
| Aperture Diameter | 27mm | |
| Number of Apertures | 1 | |
| External Depth | 20mm | |
| External Width | 55mm | |
| External Height | 44mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series STAR-RING | ||
Product Type Ferrite Sleeve | ||
Sub Type Snap Ferrite | ||
Application Internal, External Power Cables, Cable, Midget Blind Rivet | ||
Material 4W620 | ||
Key Yes | ||
Impedance at 25 MHz 54Ω | ||
Openable Yes | ||
Impedance at 100 MHz 112Ω | ||
Aperture Diameter 27mm | ||
Number of Apertures 1 | ||
External Depth 20mm | ||
External Width 55mm | ||
External Height 44mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
Wurth Elektronik STAR-RING Series Ferrite Sleeve, 27mm Aperture, High Impedance - 7427155
This ferrite sleeve is a clamp-on EMI suppression component designed to reduce common-mode interference on cable assemblies. It is manufactured from a 4W620 ferrite material and includes a keyed snap mechanism to secure it around conductors. The device provides impedance across a broad RF range, enabling improved signal integrity in electronic systems where suppression of conducted noise is required.
Features and Benefits:
• 54Ω impedance at 25MHz reduces low-frequency conducted interference
• 112Ω impedance at 100MHz attenuates higher-frequency noise
• Snap-on keyed design allows tool-free installation
• Clamp-style construction enables retrofitting to existing cables
• Ferrite composition tailored for EMI/RFI attenuation performance
• 112Ω impedance at 100MHz attenuates higher-frequency noise
• Snap-on keyed design allows tool-free installation
• Clamp-style construction enables retrofitting to existing cables
• Ferrite composition tailored for EMI/RFI attenuation performance
Applications
• Suitable for suppression on power and data cable runs
• Ideal for reducing interference in control panels
• Used with harnesses in industrial electronic equipment
• Can be used for noise reduction near sensitive receivers
• Appropriate for retrofit EMC mitigation on installed wiring
• Ideal for reducing interference in control panels
• Used with harnesses in industrial electronic equipment
• Can be used for noise reduction near sensitive receivers
• Appropriate for retrofit EMC mitigation on installed wiring
What physical feature secures the component to a cable?
It incorporates a keyed snap mechanism that locks the two halves together to maintain position on a cable.
How does its impedance behaviour assist in noise suppression?
The impedance increases with frequency, providing greater attenuation of higher-frequency interference while still offering suppression at lower RF bands.
What is the principal material used and its role?
The part is formed from 4W620 ferrite, selected for its magnetic properties that convert unwanted electrical noise into heat within the material.
Can it be fitted without disconnecting wiring?
Yes, the clamp-style snap design permits installation around existing conductors without the need to reterminate connections.
Related links
- Wurth Elektronik Openable Apertures: 1 Key 20 mm 44 mm 55 mm External
- Wurth Elektronik Openable Apertures: 1 Key 20 mm 30 mm 40 mm, For External Power
- Wurth Elektronik Openable Apertures: 1 Key 20 mm 30 mm 40 mm
- Wurth Elektronik Openable Apertures: 1 20 mm 44 mm 55 mm Safety
- Wurth Elektronik Openable Apertures: 1 Key 62 mm 55 mm 60 mm
- Wurth Elektronik Openable Apertures: 1 Key 60 mm 55 mm 62 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 Key 61.3 mm 55 mm 59.5 mm, For General Electronic
- Wurth Elektronik Openable Apertures: 1 Key 49 mm 35 mm 39 mm
