Wurth Elektronik Openable Ferrite Sleeve, 32.5 x 18.8 x 13.2mm, For EMI Suppression, Apertures: 1, Diameter 5.4mm
- RS Stock No.:
- 177-6022
- Mfr. Part No.:
- 74271142
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-6022
- Mfr. Part No.:
- 74271142
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Type | STAR-TEC | |
Series | STAR-TEC | |
Application | EMI Suppression | |
Material | 4 W 620 | |
Key | No | |
Impedance at 25 MHz | 42Ω | |
Openable | Yes | |
Outer Dimensions | 32.5 x 18.8 x 13.2mm | |
Impedance at 100 MHz | 114Ω | |
Aperture Diameter | 5.4mm | |
Number of Apertures | 1 | |
Outer Depth | 18.8mm | |
Outer Height | 13.2mm | |
Outer Width | 32.5mm | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Type STAR-TEC | ||
Series STAR-TEC | ||
Application EMI Suppression | ||
Material 4 W 620 | ||
Key No | ||
Impedance at 25 MHz 42Ω | ||
Openable Yes | ||
Outer Dimensions 32.5 x 18.8 x 13.2mm | ||
Impedance at 100 MHz 114Ω | ||
Aperture Diameter 5.4mm | ||
Number of Apertures 1 | ||
Outer Depth 18.8mm | ||
Outer Height 13.2mm | ||
Outer Width 32.5mm | ||
Related links
- Wurth Elektronik Openable Ferrite Sleeve Apertures: 1, Diameter 5.4mm
- Wurth Elektronik Openable Ferrite Sleeve For EMI Suppression Diameter 5mm
- Wurth Elektronik Openable Ferrite Sleeve Apertures: 1, Diameter 5mm
- Wurth Elektronik Openable Ferrite Sleeve For General Application
- Wurth Elektronik Openable Ferrite Sleeve with key For General Application, Safety Relevant
- Wurth Elektronik Openable Ferrite Sleeve For EMI Suppression Diameter 13mm
- Wurth Elektronik Openable Ferrite Sleeve For EMI Suppression Diameter 6mm
- Wurth Elektronik Openable Ferrite Sleeve For EMI Suppression Diameter 8.5mm