Wurth Elektronik Openable Ferrite Sleeve, 32.5 x 18.8 x 13.2mm, Apertures: 1, Diameter 5.4mm
- RS Stock No.:
- 163-3201
- Mfr. Part No.:
- 74271142
- Manufacturer:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-3201
- Mfr. Part No.:
- 74271142
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | STAR-TEC | |
| Type | STAR-TEC | |
| Material | 4 W 620 | |
| Key | No | |
| Openable | Yes | |
| Impedance at 100 MHz | 321Ω | |
| Outer Dimensions | 32.5 x 18.8 x 13.2mm | |
| Aperture Diameter | 5.4mm | |
| Number of Apertures | 1 | |
| Outer Depth | 18.8mm | |
| Outer Height | 13.2mm | |
| Outer Width | 32.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series STAR-TEC | ||
Type STAR-TEC | ||
Material 4 W 620 | ||
Key No | ||
Openable Yes | ||
Impedance at 100 MHz 321Ω | ||
Outer Dimensions 32.5 x 18.8 x 13.2mm | ||
Aperture Diameter 5.4mm | ||
Number of Apertures 1 | ||
Outer Depth 18.8mm | ||
Outer Height 13.2mm | ||
Outer Width 32.5mm | ||
- COO (Country of Origin):
- DE
Wurth Elektronik STAR-TEC Series Ferrite Sleeve, 92Ω Impedance at 25Mhz, 178Ω Impedance at 100MHz - 74271142
This ferrite sleeve is an openable core designed for suppression of electromagnetic interference in cable and harness assemblies. It uses material 4W620 and features a single through-aperture configuration to reduce conducted noise across a broad frequency range. The component is suitable where detachable clamp-style suppression is needed and meets RoHS and REACH standards for materials compliance.
Features and Benefits:
• 92Ω impedance at 25MHz reduces low-frequency conducted interference
• 178Ω impedance at 100MHz attenuates higher-frequency emissions
• Openable design enables retrofit installation without disconnecting cables
• Single-aperture geometry supports straightforward cable routing
• 5mm aperture diameter accepts common cable sizes for suppression
• 178Ω impedance at 100MHz attenuates higher-frequency emissions
• Openable design enables retrofit installation without disconnecting cables
• Single-aperture geometry supports straightforward cable routing
• 5mm aperture diameter accepts common cable sizes for suppression
Applications
• Used with signal and power cables for EMI noise reduction
• Suitable for retrofit suppression on existing cable assemblies
• Ideal for use in equipment requiring detachable noise filters
• Can be used for targeted interference suppression on single conductors
• Used with harnesses where clamping access is required
• Suitable for retrofit suppression on existing cable assemblies
• Ideal for use in equipment requiring detachable noise filters
• Can be used for targeted interference suppression on single conductors
• Used with harnesses where clamping access is required
What is the internal bore size for cable compatibility?
The internal bore is 5mm, enabling use with cables up to that diameter.
How does the product's material affect performance?
The 4W620 formulation provides magnetic loss characteristics suited to broadband suppression across the specified frequencies.
Are there multiple apertures available for multi-conductor routing?
This design incorporates a single aperture for individual conductor suppression.
What external envelope should be allowed for panel design?
The external dimensions are 32.5mm width, 18.8mm depth and 13.2mm height to accommodate clearance.
Related links
- Wurth Elektronik Openable Ferrite Sleeve For EMI Suppression Diameter 5.4mm
- Wurth Elektronik Openable Ferrite Sleeve Apertures: 1, Diameter 5mm
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Apertures: 1 18.8 mm 13.2 mm 32.5 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 18.8 mm 13.2 mm 32.5 mm
- Essentra Openable Ferrite Sleeve Apertures: 1, Diameter 7.6mm
- Wurth Elektronik Openable Apertures: 1 Key 28.4 mm 33.5 mm 41.6 mm, For General
- Wurth Elektronik Openable Apertures: 1 33.5 mm 28.4 mm 41.6 mm, For General
