Wurth Elektronik Openable, Diameter 7.5 mm Ferrite Ring Key 40 mm 20 mm 24 mm, For General Application
- RS Stock No.:
- 248-8151
- Mfr. Part No.:
- 78271131S
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 38 units)*
€128.59
(exc. VAT)
€158.16
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 38 - 114 | €3.384 | €128.59 |
| 152 + | €3.062 | €116.36 |
*price indicative
- RS Stock No.:
- 248-8151
- Mfr. Part No.:
- 78271131S
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Ring | |
| Series | CAR-TEC | |
| Sub Type | Snap Ferrite | |
| Application | General Application | |
| Material | Nickel Zinc | |
| Key | Yes | |
| Impedance at 25 MHz | 125Ω | |
| Openable | Yes | |
| Impedance at 100 MHz | 235Ω | |
| Aperture Diameter | 7.5mm | |
| External Depth | 40mm | |
| External Height | 20mm | |
| External Width | 24mm | |
| Standards/Approvals | REACH, RoHS, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Ring | ||
Series CAR-TEC | ||
Sub Type Snap Ferrite | ||
Application General Application | ||
Material Nickel Zinc | ||
Key Yes | ||
Impedance at 25 MHz 125Ω | ||
Openable Yes | ||
Impedance at 100 MHz 235Ω | ||
Aperture Diameter 7.5mm | ||
External Depth 40mm | ||
External Height 20mm | ||
External Width 24mm | ||
Standards/Approvals REACH, RoHS, IEC 61249-2-21 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik EMC ferrite for EMI suppression in the frequency range from 1 MHz up to 1 GHz. Fastening round cables with diameter from 6.0 mm up to 7.5 mm or if winded more turns through the ferrite. It is reusable because of the STAR-KEY technology therefore perfect for test and measuring purposes in EMC labs.
Pre-fixing cable system facilitates the assembly process
Cable clamping protection
One key in each packaging unit
Operating temperature from –50 °C up to +105 °C
Core material is NiZn
Related links
- Wurth Elektronik Openable For General Application
- Wurth Elektronik Openable Apertures: 1 24.6 mm 20.1 mm 36.4 mm, For General Application
- Wurth Elektronik Openable Apertures: 1 Key 40 mm 20 mm 24 mm
- Wurth Elektronik Openable For General Application
- Wurth Elektronik Openable For General Application
- Wurth Elektronik Openable For General Application
- Wurth Elektronik Openable Apertures: 1 24.5 mm 21 mm 40.5 mm, For Safety Relevant
- Wurth Elektronik Openable Apertures: 1 20 mm 32 mm 43 mm Safety
