Essentra No Ferrite Sleeve, 13 Dia. x 7mm, For Multi-Turn Suppression Core, Apertures: 1, Diameter 7mm
- RS Stock No.:
- 257-4389
- Mfr. Part No.:
- RT130-070-070-K5B
- Manufacturer:
- Essentra
920 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.544
(exc. VAT)
€1.899
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €1.544 | €7.72 |
50 - 95 | €1.454 | €7.27 |
100 - 245 | €1.336 | €6.68 |
250 - 495 | €1.254 | €6.27 |
500 + | €1.142 | €5.71 |
*price indicative |
- RS Stock No.:
- 257-4389
- Mfr. Part No.:
- RT130-070-070-K5B
- Manufacturer:
- Essentra
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RT Series
Use as a filter for common-mode interference and for common mode and power signal insertion losses. Make sure you have the right impedance for the frequency when you select your ferrite core.
For one or more coils. Especially suited for wires, coaxial cables, twisted pairs and multi-core cables.
For one or more coils. Especially suited for wires, coaxial cables, twisted pairs and multi-core cables.
Specifications
Attribute | Value |
---|---|
Series | RT |
Type | Toroid Core |
Application | Multi-Turn Suppression Core |
Material | Ferrite |
Key | No |
Impedance at 25 MHz | 25Ω |
Openable | No |
Impedance at 100 MHz | 50Ω |
Outer Dimensions | 13 Dia. x 7mm |
Aperture Diameter | 7mm |
Number of Apertures | 1 |
Outer Height | 7mm |
Outer Width | 13mm |
- RS Stock No.:
- 257-4389
- Mfr. Part No.:
- RT130-070-070-K5B
- Manufacturer:
- Essentra