Amidon Ferrite Sleeve, 26.2mm
- RS Stock No.:
- 288-4108
- Distrelec Article No.:
- 158-78-046
- Mfr. Part No.:
- 2X43-365P2
- Manufacturer:
- Amidon
Price Each**
€6.81
(exc. VAT)
€8.38
(inc. VAT)
Temporarily out of stock - back order for despatch 12-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €6.81 |
**price indicative
- RS Stock No.:
- 288-4108
- Distrelec Article No.:
- 158-78-046
- Mfr. Part No.:
- 2X43-365P2
- Manufacturer:
- Amidon
Related links
- Amidon Ferrite Sleeve, 34.5mm
- Amidon Ferrite Sleeve Diameter 13mm
- Amidon Ferrite Sleeve Diameter 10.2mm
- Amidon Ferrite Bead Ferrite Bead, 12.7 x 22.86 x 35.56mm
- Amidon Ferrite Ring Toroid Core
- Amidon Ferrite Bead, 11.4x11.4x11.2mm (SMD)
- Amidon Ferrite Ring Solid Toroidal Core
- Amidon Ferrite Bead Ferrite Bead, 15.9 x 31.75 x 49.07mm