Amidon Ferrite Ring Toroid Core
- RS Stock No.:
- 288-3854
- Distrelec Article No.:
- 158-73-211
- Mfr. Part No.:
- T106-2
- Manufacturer:
- Amidon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-3854
- Distrelec Article No.:
- 158-73-211
- Mfr. Part No.:
- T106-2
- Manufacturer:
- Amidon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amidon | |
| Type | Toroid Core | |
| Diameter | 26.93mm | |
| Select all | ||
|---|---|---|
Brand Amidon | ||
Type Toroid Core | ||
Diameter 26.93mm | ||
- COO (Country of Origin):
- US
The Iron Powder Toroidal Core is a high-quality product designed to provide exceptional inductance performance. With a focus on durability and efficiency, this toroidal core is perfect for a wide range of applications.
Ferrite toroidal core for RFI suppression or broad band transformer
RoHS compliant
RoHS compliant
Related links
- Amidon Ferrite Ring Toroid Core 5.21 mm ID 9.53 mm OD
- Fair-Rite Ferrite Ring Toroid Core 6.35 mm 13.2 mm ID 21 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12 mm, For: EMI Suppression 13 mm ID 12 mm OD
- TDK Ferrite Ring Toroid Core 12.5 mm, For: Broadband Transformer 26.2 mm ID 41.8 mm OD
- Fair-Rite Ferrite Ring Toroid Core 12.7 mm, For: Broadband Transformer 13.7 mm ID 22.1 mm OD
- Fair-Rite Ferrite Ring Toroid Core 7.5 mm, For: Broadband Transformer 19 mm ID 29 mm OD
- Fair-Rite Ferrite Ring Toroid Core 13.8 mm, For: Broadband Transformer 19 mm ID 29 mm OD
- TDK Ferrite Ring Toroid Core 16.2 mm, For: General Electronics 23 mm ID 37.5 mm OD