Wurth Elektronik Openable, Diameter 7.8 mm Ferrite Sleeve, Apertures: 1 20.1 mm 13 mm 29.8 mm, For Computer,
- RS Stock No.:
- 756-8679
- Mfr. Part No.:
- 74271308
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save €1.70
View bulk pricing optionsSubtotal (1 unit)*
€4.07
(exc. VAT)
€5.01
(inc. VAT)
In Stock
- 309 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.07 | - |
| 10 - 24 | €3.90 | €1.70 |
| 25 - 49 | €3.71 | €9.00 |
| 50 - 99 | €3.42 | €32.50 |
| 100 + | €3.35 | €72.00 |
*price indicative
- RS Stock No.:
- 756-8679
- Mfr. Part No.:
- 74271308
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WE-NCF | |
| Product Type | Ferrite Sleeve | |
| Sub Type | Split Core | |
| Application | Computer, Interference Problems On Data Line, Terminal, Easy to Mount | |
| Material | 4W620 | |
| Impedance at 25 MHz | 306Ω | |
| Key | No | |
| Openable | Yes | |
| Impedance at 100 MHz | 525Ω | |
| Aperture Diameter | 7.8mm | |
| Number of Apertures | 1 | |
| External Depth | 20.1mm | |
| External Width | 29.8mm | |
| External Height | 13mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WE-NCF | ||
Product Type Ferrite Sleeve | ||
Sub Type Split Core | ||
Application Computer, Interference Problems On Data Line, Terminal, Easy to Mount | ||
Material 4W620 | ||
Impedance at 25 MHz 306Ω | ||
Key No | ||
Openable Yes | ||
Impedance at 100 MHz 525Ω | ||
Aperture Diameter 7.8mm | ||
Number of Apertures 1 | ||
External Depth 20.1mm | ||
External Width 29.8mm | ||
External Height 13mm | ||
Standards/Approvals No | ||
Ferrite Ring Core with Nylon Clamp - WE-NCF Series
WE-NCF Ferrite Ring Core with a nylon clamp to support the installation of the ferrite core. The WE-CMB Series are easy to mount on already installed cables or cables with connectors.
Applications for the WE_NCF series include: Computers; Terminals; Interference problems on data lines
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
Related links
- Wurth Elektronik Openable Apertures: 1 20.1 mm 13 mm 29.8 mm
- Wurth Elektronik Openable Apertures: 1 35 mm 44.6 mm 59 mm
- Wurth Elektronik Openable Apertures: 1 Key 35 mm 28.3 mm 31.5 mm
- Wurth Elektronik Openable Apertures: 1 28.8 mm 33.5 mm 42.2 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 Key 49 mm 35 mm 39 mm
- Wurth Elektronik Openable Apertures: 1 23.7 mm 18.2 mm 40.5 mm, For Safety Relevant
- Wurth Elektronik Openable Apertures: 1 Key 39 mm 35 mm 49 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 Key 41.6 mm 28.4 mm 33.5 mm
