Wurth Elektronik Openable Ferrite Sleeve, 59 x 35 x 44.6mm, For Computers, Easy To Mount On Already Installed Cables Or
- RS Stock No.:
- 756-8685
- Mfr. Part No.:
- 74271378
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)**
€14.89
(exc. VAT)
€18.31
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 - 4 | €14.89 |
5 - 9 | €14.30 |
10 - 24 | €13.56 |
25 - 49 | €12.51 |
50 + | €11.17 |
**price indicative
- RS Stock No.:
- 756-8685
- Mfr. Part No.:
- 74271378
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Series | WE-NCF | |
Type | Split Core | |
Application | Computers, Easy To Mount On Already Installed Cables Or Cables With Connecters, Interference Problems On Data Lines, Terminals | |
Material | 4W620 | |
Key | No | |
Impedance at 25 MHz | 100Ω | |
Openable | Yes | |
Impedance at 100 MHz | 200Ω | |
Outer Dimensions | 59 x 35 x 44.6mm | |
Aperture Diameter | 7.8mm | |
Number of Apertures | 1 | |
Outer Depth | 35mm | |
Outer Height | 44.6mm | |
Outer Width | 59mm | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Series WE-NCF | ||
Type Split Core | ||
Application Computers, Easy To Mount On Already Installed Cables Or Cables With Connecters, Interference Problems On Data Lines, Terminals | ||
Material 4W620 | ||
Key No | ||
Impedance at 25 MHz 100Ω | ||
Openable Yes | ||
Impedance at 100 MHz 200Ω | ||
Outer Dimensions 59 x 35 x 44.6mm | ||
Aperture Diameter 7.8mm | ||
Number of Apertures 1 | ||
Outer Depth 35mm | ||
Outer Height 44.6mm | ||
Outer Width 59mm | ||
Related links
- Wurth Elektronik Openable Ferrite Sleeve For General Application...
- Wurth Elektronik Openable Ferrite Sleeve For Computers, Easy To...
- Wurth Elektronik Openable Ferrite Sleeve with key For RF...
- Wurth Elektronik Openable Ferrite Sleeve with key For High Speed data lines
- Wurth Elektronik Openable Ferrite Sleeve For Computers, Easy To...
- Wurth Elektronik Openable Ferrite Sleeve For Computers, Easy To...
- Wurth Elektronik Openable Ferrite Sleeve with key For Bluetooth...
- Wurth Elektronik Openable Ferrite Sleeve For Computer Data and...