- RS Stock No.:
- 760-8755
- Mfr. Part No.:
- 15166-0127
- Manufacturer:
- Molex
55 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€3.156
(exc. VAT)
€3.882
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €3.156 | €15.78 |
*price indicative |
- RS Stock No.:
- 760-8755
- Mfr. Part No.:
- 15166-0127
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Premo-Flex FFC Cable Assemblies (0.12 mm thick)
A range of Molex Premo-Flex FFC Jumpers 0.5 mm pitch by 0.12 mm thick insulation cable assemblies. End thickness of the connection area is 0.30 ± 0,03 mm.
These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex FFC Jumper cables have a durability of up to 900,000 cycles, far exceeding the flex life of standard jumpers of 6,000 cycles. The high temperature capability of up to +105 °C of these Molex Premo-Flex FFC Jumpers meets industry standards.
These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex FFC Jumper cables have a durability of up to 900,000 cycles, far exceeding the flex life of standard jumpers of 6,000 cycles. The high temperature capability of up to +105 °C of these Molex Premo-Flex FFC Jumpers meets industry standards.
Type A Jumpers, contacts on same side
0.5mm FFC - Molex
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 12 |
Series | Premo-Flex |
Length | 152mm |
Width | 0.50 mm |
Voltage Rating | 60 V ac |
Operating Temperature Range | -40 → +105 °C |