MOXA OBU-102-SS-LC ST Female, LC Female, SC Female Single Mode Fibre Optic Adapter, 1.6dB Insertion Loss
- RS Stock No.:
- 633-483
- Mfr. Part No.:
- OBU-102-SS-LC
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,637.80
(exc. VAT)
€2,014.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,637.80 |
*price indicative
- RS Stock No.:
- 633-483
- Mfr. Part No.:
- OBU-102-SS-LC
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | ST Female, LC Female, SC Female | |
| Single/Multimode | Single Mode | |
| Insertion Loss | 1.6dB | |
| Housing Material | Metal | |
| Connector Type A | LC Female Connector | |
| Width | 53.6mm | |
| Standards/Approvals | CISPR 32, EN 55032/24, IEC 61000-4-8, IEC 61000-4-6, UL 508, FCC Part 15B Class A, IEC 60068-2-31, IEC 61000-4-5, IEC 60068-2-27, IEC 61000-4-4, IEC 60068-2-6, IEC 61000-4-3, IEC 61000-4-2 | |
| Depth | 105mm | |
| Height | 135mm | |
| Series | OBU-102 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Fibre Optic Adapter | ||
Connector Type ST Female, LC Female, SC Female | ||
Single/Multimode Single Mode | ||
Insertion Loss 1.6dB | ||
Housing Material Metal | ||
Connector Type A LC Female Connector | ||
Width 53.6mm | ||
Standards/Approvals CISPR 32, EN 55032/24, IEC 61000-4-8, IEC 61000-4-6, UL 508, FCC Part 15B Class A, IEC 60068-2-31, IEC 61000-4-5, IEC 60068-2-27, IEC 61000-4-4, IEC 60068-2-6, IEC 61000-4-3, IEC 61000-4-2 | ||
Depth 105mm | ||
Height 135mm | ||
Series OBU-102 | ||
- COO (Country of Origin):
- TW
The Moxa Europe 2-channel optical fibre bypass unit designed to maintain uninterrupted network communication in industrial Ethernet systems. It features 4 single-mode LC fibre ports and automatically reroutes traffic in the event of a switch failure or power outage. With rugged construction and flexible mounting, its ideal for mission-critical applications in harsh environments.
Ultra low power consumption
DIN rail mounting ability
IP30 metal housing
Related links
- MOXA OBU-102-SS-SC ST Female LC Female Single Mode Fibre Optic Adapter, 1.6dB Insertion Loss
- MOXA OBU-102-SS-ST LC Female ST Female Single Mode Fibre Optic Adapter, 1.6dB Insertion Loss
- Legrand LC SC/APC 0.2dB Insertion Loss
- HARTING LC Multimode Simplex Fibre Optic Connector 2.5dB Insertion Loss
- Rosenberger PC Single Mode Simplex Fibre Optic Connector, 0.3dB Insertion Loss
- Rosenberger PC Single Mode Duplex Fibre Optic Connector, 0.3dB Insertion Loss
- HARTING 2.5dB Insertion Loss
- Phoenix Contact SC PCF PCF Fibre Size, 2dB Insertion Loss
