RS PRO LC-PC Multimode Duplex Adapter, 0.1dB Insertion Loss
- RS Stock No.:
- 794-536
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)*
€64.49
(exc. VAT)
€79.32
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €64.49 | €2.58 |
*price indicative
- RS Stock No.:
- 794-536
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | LC-PC | |
| Product Type | Adapter | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | Single Mode | |
| Colour | Green | |
| Insertion Loss | 0.1dB | |
| Housing Material | PBT | |
| Connector Type A | LC | |
| Connector Type B | PC | |
| Standards/Approvals | IEC 61754-20, REACH, RoHS | |
| Height | 21.9mm | |
| Depth | 9.3mm | |
| Width | 29.3mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type LC-PC | ||
Product Type Adapter | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Fibre Size Single Mode | ||
Colour Green | ||
Insertion Loss 0.1dB | ||
Housing Material PBT | ||
Connector Type A LC | ||
Connector Type B PC | ||
Standards/Approvals IEC 61754-20, REACH, RoHS | ||
Height 21.9mm | ||
Depth 9.3mm | ||
Width 29.3mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
The RS PRO Adapter is a Fibre optic connector designed to meet LC simplex Interface requirements in compliance with IEC 61754 20 standards. It operates within a temperature range from -25 to +70°C ensuring reliable signal alignment and stable performance.
High precision alignment ceramic sleeve
Mating durability over 200 connections
Compliant to IEC 61754-20
Related links
- RS PRO LC/APC Multimode Duplex Adapter, 0.1dB Insertion Loss
- RS PRO Adapter SM LC/PC Multimode Duplex Adapter, 0.1dB Insertion Loss
- RS PRO LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO LC to LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO LC to LC Multimode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO ST to SC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO SC to SC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO Adapter SM LC/PC Multimode Simplex Adapter, 0.1dB Insertion Loss
