RS PRO LC-PC Multimode Duplex Adapter, 0.1dB Insertion Loss

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.58

(exc. VAT)

€3.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.58
10 - 24€2.37
25 +€2.14

*price indicative

RS Stock No.:
794-537
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type

LC-PC

Product Type

Adapter

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Fibre Size

Multi Mode

Colour

Beige

Insertion Loss

0.1dB

Housing Material

PBT

Connector Type A

LC

Connector Type B

PC

Standards/Approvals

IEC 61754-20, REACH, RoHS

Height

21.9mm

Depth

9.3mm

Width

29.3mm

Series

RS PRO

COO (Country of Origin):
IT

RS PRO LC-PC Multimode Adaptor


This RS PRO LC-PC Multimode Adaptor is designed for efficient and reliable Fibre optic connections. It facilitates the connection of two LC connectors, ensuring minimal signal loss and high performance in data transmission. Ideal for use in telecommunications and data centres, this adaptor offers a robust solution for network installations.

Features and Benefits


LC-PC Connector Type: Ensures compatibility with LC connectors for seamless integration.
Multimode Fibre Size: Supports high-speed data transmission over short distances.
Low Insertion Loss: Offers an insertion loss of just 0.1 dB for optimal signal integrity.
Duplex Configuration: Allows for simultaneous bi-directional data transfer.
PBT Housing Material: Provides durability and resistance to environmental factors.
Compact Dimensions: With a depth of 9.3 mm, height of 21.9 mm, and width of 29.3 mm, it fits easily into tight spaces.

Applications


Telecommunications
Data Centres
Network Installations

Additional Information


Complies with IEC 61754-20 standards.
Meets REACH and RoHS regulatory requirements.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy