StarTech.com SIMPLEXSCAPCF SC/APC Single Mode Simplex Fibre Optic Connector, 0.2dB Insertion Loss
- RS Stock No.:
- 847-654
- Mfr. Part No.:
- SIMPLEXSCAPCF
- Manufacturer:
- StarTech.com
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€25.70
(exc. VAT)
€31.61
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €25.70 | €2.57 | - |
| 5 + | €23.64 | €2.364 | 8% |
*price indicative
- RS Stock No.:
- 847-654
- Mfr. Part No.:
- SIMPLEXSCAPCF
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type | SC/APC | |
| Product Type | Fibre Optic Connector | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Simplex | |
| Colour | Green | |
| Insertion Loss | 0.2dB | |
| Housing Material | ABS | |
| Connector Type A | SC Female Connector | |
| Connector Type B | SC | |
| Depth | 27.5mm | |
| Height | 9.3mm | |
| Standards/Approvals | TIA-568 B.3 | |
| Width | 22.2mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type SC/APC | ||
Product Type Fibre Optic Connector | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Simplex | ||
Colour Green | ||
Insertion Loss 0.2dB | ||
Housing Material ABS | ||
Connector Type A SC Female Connector | ||
Connector Type B SC | ||
Depth 27.5mm | ||
Height 9.3mm | ||
Standards/Approvals TIA-568 B.3 | ||
Width 22.2mm | ||
- COO (Country of Origin):
- CN
The StarTech.com SC to SC Coupler is a high performance solution designed for connecting two SC simplex Fibre cables, ensuring a secure and reliable optical connection essential in Fibre distribution networks.
Engineered for 1/10/40/100Gbps transmission with low 0.2dB insertion loss
Flanged design for secure mounting and stable connections in high-density installations
Compatible with OS1/OS2 single mode connections to optimise signal clarity
Durable ABS housing and ceramic-lined inner sleeves minimise signal loss
Related links
- RS PRO APC Single Mode Simplex Fibre Optic Connector 9/125 μm Fibre Size, 0.5dB Insertion Loss
- HellermannTyton Connectivity SC, APC Single Mode Simplex Fibre Optic Connector
- Bulgin LC Single Mode Simplex Fibre Optic Connector 0.2dB Insertion Loss
- Phoenix Contact 1041800 SC Single Mode Simplex Fibre Optic Adapter, 0.2dB Insertion Loss
- RS PRO APC Single Mode Simplex Fibre Optic Connector 9/125 μm Fibre Size, 0.4dB Insertion Loss
- HARTING SC Fibreglass, 2.5dB Insertion Loss
- RS PRO PC Single Mode Simplex Fibre Optic Connector 9/125 μm Fibre Size, 2dB Insertion Loss
- RS PRO PC Single Mode Simplex Fibre Optic Connector 9/125 μm Fibre Size, 0.5dB Insertion Loss
