Tempo ST-OPM ST Multimode Simplex Fibre Optic Adapter
- RS Stock No.:
- 252-2648
- Mfr. Part No.:
- ST-OPM
- Manufacturer:
- Tempo
Subtotal (1 unit)*
€142.84
(exc. VAT)
€175.69
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.84 |
*price indicative
- RS Stock No.:
- 252-2648
- Mfr. Part No.:
- ST-OPM
- Manufacturer:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | ST | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 2.5 mm | |
| Maximum Cable Diameter | 3mm | |
| Colour | Red, Silver | |
| Connector Type A | ST | |
| Connector Type B | ST | |
| Standards/Approvals | 21 CFR 1040.10 (Laser), FCC, Compliance: CE | |
| Series | OPM | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Fibre Optic Adapter | ||
Connector Type ST | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Fibre Size 2.5 mm | ||
Maximum Cable Diameter 3mm | ||
Colour Red, Silver | ||
Connector Type A ST | ||
Connector Type B ST | ||
Standards/Approvals 21 CFR 1040.10 (Laser), FCC, Compliance: CE | ||
Series OPM | ||
- COO (Country of Origin):
- CN
ST Adapter, compatible with OPM510/OPM520
The TEMPO Communication ST-OPM Connector Adapter is an accessory specifically designed for Optical Power Meters (OPM510/520) with standard or high-power InGaAs detector they have Singlemode and multimode measurements.
InGaAs detector for maximum sensitivity
Filtered InGaAs for measuring high powered optical signals
Singlemode and multimode measurements
Related links
- Tempo ST-SOURCE ST Multimode Simplex Fibre Optic Adapter
- Telegartner J08081A0002 T-ST Multimode Simplex Fibre Optic Adapter, 0.4dB Insertion Loss
- RS PRO ST to ST Multimode Simplex Fibre Optic Adapter
- RS PRO ST to ST Multimode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Tempo LC-OPM LC Multimode Simplex Fibre Optic Adapter
- Tempo FC-OPM FC Multimode Simplex Fibre Optic Adapter
- Tempo SC-OPM SC Multimode Simplex Fibre Optic Adapter
- Tempo FC-SOURCE FC Multimode Simplex Fibre Optic Adapter
