HellermannTyton Connectivity FBASMBL-LCLCDX-FL001 LC to LC Single Mode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- RS Stock No.:
- 261-5268
- Mfr. Part No.:
- FBASMBL-LCLCDX-FL001
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€7.09
(exc. VAT)
€8.72
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.09 |
*price indicative
- RS Stock No.:
- 261-5268
- Mfr. Part No.:
- FBASMBL-LCLCDX-FL001
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Connector Type | LC to LC | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Colour | Blue | |
| Insertion Loss | 0.3dB | |
| Housing Material | PBT | |
| Depth | 35mm | |
| Height | 9.3mm | |
| Standards/Approvals | IEC 61753-1, GR-326 Core Issue 4, RoHS, IEC 61754 | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Connector Type LC to LC | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Colour Blue | ||
Insertion Loss 0.3dB | ||
Housing Material PBT | ||
Depth 35mm | ||
Height 9.3mm | ||
Standards/Approvals IEC 61753-1, GR-326 Core Issue 4, RoHS, IEC 61754 | ||
Width 15mm | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Fibre Optic Adaptor, LC Duplex Connector, 35mm Depth - FBASMBL-LCLCDX-FL001
This fibre optic adapter is engineered for seamless optical fibre connection, featuring an LC duplex connector designed specifically for single mode applications. With dimensions of 35mm in depth, 15mm in width, and 9.3mm in height, this durable blue polybutylene terephthalate adapter is an essential component for high-performance networking connectivity solutions.
Features & Benefits
• Compatible with 10Base-T, 100Base-T, and 1000Base-T networks
• Resilient housing material enhances durability in various environments
• Suitable for installation in metropolitan and access networks
• Tested to comply with IEC and GR standards for reliability
Applications
• Utilised in telecoms and datacoms networks
• Ideal for advanced Ethernet network setups
• Used within high-speed metropolitan network infrastructures
• Supports high data rates for robust networking
What environmental conditions can be tolerated by the adapter?
The adapter operates efficiently within a temperature range of -40°C to +75°C, making it suitable for both indoor and outdoor use.
How does the insertion loss impact network performance?
Lower insertion loss indicates improved signal quality, reducing the chances of data transmission errors and ensuring a stable connection.
What materials are used in the production of this adapter?
The housing is made from polybutylene terephthalate, while the sleeve material is phosphor bronze, both contributing to the adapter's durability and performance stability.
Related links
- HellermannTyton Connectivity FBAMMBG-LCLCDX-FL001 LC to LC Multimode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- HellermannTyton Connectivity FBASMBL-LCLCQD-FL001 LC to LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Roline 21.15.9273-10 LC to LC Multimode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- Roline 21.15.9276-5 LC to LC Multimode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- Roline 21.15.9275-5 LC to LC Multimode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- Roline 21.15.9271-10 LC to LC Multimode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- Roline 21.15.9272-10 LC to LC Multimode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- Roline 21.15.9274-5 LC to LC Multimode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
