Siemens 6GK19060EB00 Power Connector Single Mode Fibre Optic Connector
- RS Stock No.:
- 265-8790
- Mfr. Part No.:
- 6GK19060EB00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€48.48
(exc. VAT)
€59.63
(inc. VAT)
In Stock
- 113 unit(s) ready to ship from another location
- Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.48 |
*price indicative
- RS Stock No.:
- 265-8790
- Mfr. Part No.:
- 6GK19060EB00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Connector Type | Power Connector | |
| Product Type | Fibre Optic Connector | |
| Single/Multimode | Single Mode | |
| Maximum Cable Diameter | 23mm | |
| Width | 22mm | |
| Depth | 66.1mm | |
| Standards/Approvals | UL, EN 50155, RoHS | |
| Height | 23mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Connector Type Power Connector | ||
Product Type Fibre Optic Connector | ||
Single/Multimode Single Mode | ||
Maximum Cable Diameter 23mm | ||
Width 22mm | ||
Depth 66.1mm | ||
Standards/Approvals UL, EN 50155, RoHS | ||
Height 23mm | ||
- COO (Country of Origin):
- DE
The Siemens Power M12 cable connector PRO axial cable outlet used for assembly in the field. It is female contact insert L-coded (socket).It has rated current of 12 A.
Screwed joint locking mechanism
Silicon-free
Related links
- Molex LC Single Mode Simplex Fibre Optic Connector, Single Mode 125 μm Fibre Size
- HellermannTyton Connectivity LC Single Mode
- Molex LC Single Mode 126 μm Fibre Size
- Telegartner MPO APC Single Mode Fibre Optic Connector, 0.7dB Insertion Loss
- Molex LC Industrial Plug 125.5 μm Fibre Size
- Molex LC Single Mode Simplex Fibre Optic Connector, Single Mode 126 μm Fibre Size
- Molex LC Single Mode Fibre Optic Adapter
- Amphenol Socapex Receptacle Multimode Fibre Optic Connector 5dB Insertion Loss
