RS PRO SC to Bare Fibre Multimode Fibre Optic Adapter, 0.01dB Insertion Loss
- RS Stock No.:
- 536-7825
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€84.73
(exc. VAT)
€104.22
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €84.73 |
| 15 - 49 | €80.49 |
| 50 + | €72.44 |
*price indicative
- RS Stock No.:
- 536-7825
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | SC to Bare Fibre | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Multimode | |
| Fibre Size | 125 μm | |
| Colour | Silver Grey | |
| Insertion Loss | 0.01dB | |
| Connector Type A | SC | |
| Connector Type B | Bare Fibre | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type SC to Bare Fibre | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Multimode | ||
Fibre Size 125 μm | ||
Colour Silver Grey | ||
Insertion Loss 0.01dB | ||
Connector Type A SC | ||
Connector Type B Bare Fibre | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Bare-Fibre Adapter
Adapter to link cut and non-assembled fibres
Suitable for SM and MM 125 μm fibres
Ideal for measurement purposes and temporary connections
Related links
- RS PRO FC to Bare Fibre Multimode Fibre Optic Adapter, 0.01dB Insertion Loss
- RS PRO SC to SC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO SC to SC Multimode Simplex Fibre Optic Adapter, 0.15dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Adapter 9/125 μm Fibre Size, 2dB Insertion Loss
- Phoenix Contact 1208094 SC Multimode Fibre Optic Adapter, 0.35dB Insertion Loss
- Phoenix Contact 1208083 SC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208084 SC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208085 SC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
