Phoenix Contact PCF Fibre Optic Cable Fibre Optic Cable, 2.2 mm Polyvinyl Chloride, Green, 1 m
- RS Stock No.:
- 130-305
- Mfr. Part No.:
- 2313766
- Manufacturer:
- Phoenix Contact
Subtotal (1 bag of 1 metre)*
€11.45
(exc. VAT)
€14.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 + | €11.45 |
*price indicative
- RS Stock No.:
- 130-305
- Mfr. Part No.:
- 2313766
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 2.2mm | |
| Number of Cores | 1 | |
| Jacket Colour | Green | |
| Sub Type | Fibre Optic Cable | |
| Minimum Operating Temperature | -40°C | |
| Fibre Type | PCF | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | REACH, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 2.2mm | ||
Number of Cores 1 | ||
Jacket Colour Green | ||
Sub Type Fibre Optic Cable | ||
Minimum Operating Temperature -40°C | ||
Fibre Type PCF | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals REACH, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PROFINET PCF fiber cable is ideal for installation in stationary systems and machines. It features a PVC outer sheath and 2.2 mm single-core wires made from extremely hard-wearing polyvinyl chloride.
Ozone and UV resistant for long-lasting performance
Flame-resistant as per IEEE and IEC standards
Excellent oil and chemical resistance for versatile use
Suitable for ambient temperatures ranging from -40°C to 90°C
Related links
- Phoenix Contact PCF Fibre Optic Cable Fibre Optic Cable Black, 1 m
- Phoenix Contact PCF Fibre Optic Cable Fibre Optic Cable Orange, 1 m
- Siemens PCF Simplex Fibre Optic Cable Violet, 300 m
- Siemens PCF Simplex Fibre Optic Cable Violet, 200 m
- Siemens PCF Simplex Fibre Optic Cable Violet, 100 m
- Siemens PCF Simplex Fibre Optic Cable Violet, 75 m
- Siemens PCF Simplex Fibre Optic Cable Violet, 400 m
- Siemens PCF Simplex Fibre Optic Cable Violet, 150 m
