Phoenix Contact OS2 Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 3 m

Subtotal (1 unit)*

€32.56

(exc. VAT)

€40.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.56

*price indicative

RS Stock No.:
484-008
Mfr. Part No.:
1115638
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Cable Length

3m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Orange

Fibre Type

OS2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61753-122-2, IEC 61300-2-5, IEC 61034, IEC 61300-2-1, IEC 61753-1 Cat. C, IEC 60754-1/2, UL 94 V-0

Jacket Material

Low Smoke Zero Halogen

Series

FOC-LC:PA-LC:PA-OM2:D01/3

COO (Country of Origin):
CN
The Phoenix Contact Duplex Jumper stands out with its exceptional performance and durability. Designed for both indoor installation and efficient data transmission, this multimode OM2 duplex jumper ensures seamless connectivity with its LC-LC, UPC polishing. At a length of 3 meters, it is perfectly geared for various applications, offering reliable and high-speed data transfer rates. Crafted with an LSZH outer sheath for enhanced fire safety, it meets stringent industry standards, making it an excellent choice for professionals seeking trusted solutions for their connectivity needs.

Recipient of interferometer tests ensuring top optical quality

Provides reliable data transmission speeds meeting modern connectivity needs

Constructed from high quality materials to enhance longevity and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy