Phoenix Contact Fibre Optic Cable, 1 mm Polyethylene, Black, 2 m
- RS Stock No.:
- 487-373
- Mfr. Part No.:
- 1645741
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€226.81
(exc. VAT)
€278.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €226.81 |
*price indicative
- RS Stock No.:
- 487-373
- Mfr. Part No.:
- 1645741
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 2m | |
| Core Diameter | 1mm | |
| Number of Cores | 2 | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | SCRJ in accordance with DIN EN 50377-6-1 | |
| Jacket Material | Polyethylene | |
| Series | VS-PC-2XPOF-980-SCRJ/SCRJ-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Cable | ||
Cable Length 2m | ||
Core Diameter 1mm | ||
Number of Cores 2 | ||
Jacket Colour Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals SCRJ in accordance with DIN EN 50377-6-1 | ||
Jacket Material Polyethylene | ||
Series VS-PC-2XPOF-980-SCRJ/SCRJ-2 | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact data cable is designed for Ethernet sensor applications. It features a housing material made of PBT (Polybutylene Terephthalate) for durability, with contacts made from phosphor bronze for reliable electrical performance. The outer sheath is made of PE (Polyethylene) for enhanced protection. The connection technology uses POF (Plastic Optical Fiber) SC-RJ connectors, providing a high-quality and secure connection for data transmission. This setup is ideal for industrial and networked sensor systems requiring stable and efficient communication.
Fast data transmission for demanding applications
Particularly suitable in EMC sensitive applications
Space savings in the control cabinet thanks to SC RJ connectors
Preassembled patch cable for easy use
Related links
- Phoenix Contact Fibre Optic Cable Black, 1 m
- Siemens OM2 Cable Fibre Optic Cable Black, 2 m
- Phoenix Contact Polymer Fibre Optic Cable Black, 5 m
- Phoenix Contact Fibre Optic Cable Turquoise, 2.5 m
- Phoenix Contact Fibre Optic Cable Beige, 2.5 m
- Phoenix Contact Multimode Fibre Optic Cable Low Smoke Zero Halogen 2 m
- Phoenix Contact Fibre Optic Cable White, 50 mm
- Phoenix Contact Fibre Optic Cable White, 80 mm
