Phoenix Contact OS2 Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 5 m

Subtotal (1 unit)*

€33.35

(exc. VAT)

€41.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.35

*price indicative

RS Stock No.:
498-133
Mfr. Part No.:
1115554
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Cable Length

5m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Orange

Minimum Operating Temperature

-20°C

Fibre Type

OS2

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61753-122-2, IEC 61300-3-4, IEC 61300-3-6, IEC 61300-2-5, IEC 60754-1/2, IEC 61034, EU RoHS, IEC 61753-1 Cat. C, UL 94 V-0, IEC 61300-2-1

Jacket Material

Low Smoke Zero Halogen

Series

FOC-ST:PA-ST:PA-OM2:D01/5

COO (Country of Origin):
CN
The Phoenix Contact Duplex Jumper is an advanced solution designed to provide robust and reliable connectivity for your networking needs. Incorporating premium-grade multimode fiberglass, this cable is tailored for indoor environments, ensuring optimum performance with its high-quality UPC polishing. With a length of 5 metres, it allows for flexible installation in various setups while maintaining exceptional durability.

IP20 rated for protection in indoor applications

Satisfies industry standards for optical and mechanical integrity

Resists bending and twisting for versatile installation options

Halogen free outer sheath contributes to improved environmental safety

Related links