Phoenix Contact OS2 Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Blue, 3 m
- RS Stock No.:
- 521-321
- Mfr. Part No.:
- 1115604
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€32.56
(exc. VAT)
€40.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.56 |
*price indicative
- RS Stock No.:
- 521-321
- Mfr. Part No.:
- 1115604
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 3m | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Blue | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61753-122-2, IEC 61753-1 Cat. C, IEC 61034, IEC 61300-2-5, IEC 61300-2-1, UL 94 V-0, IEC 60754-1/2 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-LC:PA-SC:PA-OM2:D01/3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Cable | ||
Cable Length 3m | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Blue | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61753-122-2, IEC 61753-1 Cat. C, IEC 61034, IEC 61300-2-5, IEC 61300-2-1, UL 94 V-0, IEC 60754-1/2 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-LC:PA-SC:PA-OM2:D01/3 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper offers exceptional performance and reliability for your networking needs. Engineered with precision, this multimode fiberglass cable supports high-speed data transmission at 1 Gbps, making it ideal for various applications. With a degree of protection rated at IP20, it ensures durability in indoor environments, while the LSZH outer sheath contributes to fire safety. Designed for easy installation, its lightweight structure and flexible dimensions facilitate uncomplicated handling.
Boasts an impressive performance with optimal attenuation values
Designed with robust tensile strength capabilities for lasting durability
Facilitates easy integration into existing network infrastructures
Related links
- Phoenix Contact OS2 Fibre Optic Cable Orange, 3 m
- Phoenix Contact OS2 Fibre Optic Cable Orange, 500 mm
- Phoenix Contact OS2 Fibre Optic Cable Orange, 10 m
- Phoenix Contact OS2 Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Fibre Optic Cable Orange, 1 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Orange, 1 m
- Phoenix Contact OS2 Patch Cable Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Patch Cable Fibre Optic Cable Orange, 2 m
