Multimedia Connect OS2 APC Fibre Optic Cable, 9.2 μm Low Smoke Zero Halogen, Purple, 2 m
- RS Stock No.:
- 642-682
- Mfr. Part No.:
- PIGSCA2OS2
- Manufacturer:
- Multimedia Connect
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€2.22
(exc. VAT)
€2.73
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.22 | - |
| 10 - 24 | €2.04 | 8% |
| 25 + | €1.84 | 17% |
*price indicative
- RS Stock No.:
- 642-682
- Mfr. Part No.:
- PIGSCA2OS2
- Manufacturer:
- Multimedia Connect
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multimedia Connect | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 2m | |
| Core Diameter | 9.2μm | |
| Number of Cores | 1 | |
| Jacket Colour | Purple | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -10°C | |
| Sub Type | APC | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS 2002/95/EC, Bellcore/Telcordia GR-326, EN 50173-1:2002, IEC 60874-14, IEC 60793-2-50 B1.3, ITU-T G.652D, TIA/EIA 568, Amd 2.0, IEC 60874-20, ISO/IEC 11801 2nd Ed. Amd 1.0, IEC 60793-2-10 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand Multimedia Connect | ||
Product Type Fibre Optic Cable | ||
Cable Length 2m | ||
Core Diameter 9.2μm | ||
Number of Cores 1 | ||
Jacket Colour Purple | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -10°C | ||
Sub Type APC | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS 2002/95/EC, Bellcore/Telcordia GR-326, EN 50173-1:2002, IEC 60874-14, IEC 60793-2-50 B1.3, ITU-T G.652D, TIA/EIA 568, Amd 2.0, IEC 60874-20, ISO/IEC 11801 2nd Ed. Amd 1.0, IEC 60793-2-10 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
The CAE Groupe MMC APC OS2 optical pigtails are ideal for single mode applications. These pigtails are suitable for all types of OS2 single mode networks, such as telecom, LAN, WAN and MAN. Mechanically and optically compatible with equivalent connectors.
Individually packaged and tested
Single mode 9/125 OS2 ITU-T G.652D simplex fibber optic cable
900μm semi tight LSOH coating
Related links
- Multimedia Connect OM4 LC UPC Structure Libre Fibre Optic Cable Purple, 2 m
- RS PRO OM3 Multimode Fibre Optic Cable Purple, 2 m
- Multimedia Connect OS2 OS2 Single Mode Fibre Optic Cable Yellow, 2 m
- Multimedia Connect OS2 Zip Cord Fibre Optic Cable Yellow, 3 m
- Multimedia Connect OS2 Zipcord Duplex Fibre Optic Cable Yellow, 1 m
- Multimedia Connect OS2 Single Mode Fibre Optic Cable Aqua 1 m
- Multimedia Connect OS2 Single Mode Fibre Optic Cable Violet Aqua, 1 m
- RS PRO OM3 Multimode Fibre Optic Cable Aqua 2 m
